Guitel Hervieu Steel Trolley Wheel, 250 kg Load
- RS Stock No.:
- 283-7100
- Mfr. Part No.:
- 1880
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$410.44
(exc. GST)
$451.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $410.44 |
*price indicative
- RS Stock No.:
- 283-7100
- Mfr. Part No.:
- 1880
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Load Capacity | 250kg | |
| Wheel Diameter | 260mm | |
| Foldable | No | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Load Capacity 250kg | ||
Wheel Diameter 260mm | ||
Foldable No | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu solid toe sack truck features welded tubular steel construction, blue paint protection, fixed toe plate, solid black rubber wheels, roller bearing, and rubber handles.
Great for loading/unloading tasks
Durable and robust
Related links
- Guitel Hervieu Steel Trolley Wheel, 250 kg Load
- Guitel Hervieu Fixed Trolley Wheel 120 mm Wheel, Steel
- Guitel Hervieu Medium Duty Steel Trolley Wheel, 150 kg Load
- Guitel Hervieu Rubber Blue Trolley Wheel, 250 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 250 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 250 kg
- Guitel Hervieu Rubber Trolley Wheel, 250 kg
- Guitel Hervieu Steel Grey 700 kg
