Guitel Hervieu Medium Duty Steel Trolley Wheel, 150 kg Load

Subtotal (1 unit)*

$512.54

(exc. GST)

$563.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$512.54

*price indicative

RS Stock No.:
283-7099
Mfr. Part No.:
1879
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Load Capacity

150kg

Product Type

Trolley Wheel

Wheel Diameter

260mm

Foldable

No

Frame Material

Steel

Weight Class

Medium Duty

RoHS Status: Exempt

COO (Country of Origin):
CN
The Guitel Hervieu solid toe sack truck features puncture-proof wheels, welded tubular steel construction, fixed toe plate, roller bearing, and rubber handles.

To carry items over uneven ground more smoothly

Great for loading/unloading tasks

Durable and robust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy