Guitel Hervieu Medium Duty Steel Sack Truck, 200 kg Load, 355 mm, 155 mm
- RS Stock No.:
- 283-7104
- Mfr. Part No.:
- 1885
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$231.79
(exc. GST)
$254.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $231.79 |
*price indicative
- RS Stock No.:
- 283-7104
- Mfr. Part No.:
- 1885
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Load Capacity | 200kg | |
| Product Type | Sack Truck | |
| Wheel Diameter | 260mm | |
| Foldable | No | |
| Frame Material | Steel | |
| Weight Class | Medium Duty | |
| Overall Height | 1.14m | |
| Load Plate Depth | 155mm | |
| Load Plate Width | 355mm | |
| Load Plate Material | Steel | |
| Overall Width | 540mm | |
| Standards/Approvals | No | |
| Overall Depth | 445mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Load Capacity 200kg | ||
Product Type Sack Truck | ||
Wheel Diameter 260mm | ||
Foldable No | ||
Frame Material Steel | ||
Weight Class Medium Duty | ||
Overall Height 1.14m | ||
Load Plate Depth 155mm | ||
Load Plate Width 355mm | ||
Load Plate Material Steel | ||
Overall Width 540mm | ||
Standards/Approvals No | ||
Overall Depth 445mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu medium-duty solid toe sack truck features welded tubular steel construction, red paint protection, concave framed design, fixed toe plate, wheel guards, pneumatic wheels, and rubber handles.
Flexible handling for all terrains, hard or rough
To carry items with right or arrounded form
Solid and resistant
Related links
- Guitel Hervieu Medium Duty Steel Trolley Wheel, 150 kg Load
- RS PRO Aluminium Sack Truck 355 mm, 225 mm
- RS PRO Aluminium Sack Truck 355 mm, 255 mm
- Guitel Hervieu Heavy Duty Foldable Steel Sack Truck 335 mm, 425 mm
- RS PRO Medium Duty Foldable Aluminium Sack Truck 590 mm, 390 mm
- RS PRO Medium Duty Foldable Steel Sack Truck 365 mm, 365 mm
- Guitel Hervieu Light Duty Foldable Steel Sack Truck 260 mm, 330 mm
- RS PRO Light Duty Foldable Aluminium Sack Truck 355 mm, 240 mm
