Xylem 230 → 240 V Water Pump, 135L/min
- RS Stock No.:
- 144-9301
- Mfr. Part No.:
- 109439181
- Brand:
- Xylem
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,400.99
(exc. GST)
$1,541.09
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,400.99 |
Related links
- Xylem 240 V Magnetic Coupling Centrifugal Water Pump, 23L/min
- ebm-papst 240 V Water Pump, 32L/min
- Xylem 230 V 40 psi Diaphragm Water Pump, 4.1L/min
- Xylem 230 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 13.8L/min
- Xylem LVM 12 V dc 1 bar Direct Coupling Submersible Submersible...
- Xylem Jabsco 110 V Centrifugal Water Pump, 80L/min
- Xylem Flojet 12 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 35L/min
- Xylem Jabsco 230 V 1.6 bar Direct Coupling Centrifugal Water Pump, 20L/min