Facom 500 mm Stainless Steel Straight Edge Metric
- RS Stock No.:
- 236-1265
- Mfr. Part No.:
- 809.IN500
- Brand:
- Facom
Subtotal (1 unit)*
$744.04
(exc. GST)
$818.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $744.04 |
*price indicative
- RS Stock No.:
- 236-1265
- Mfr. Part No.:
- 809.IN500
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Length | 500mm | |
| Product Type | Straight Edge | |
| Unit of Measure | Metric | |
| Material | Stainless Steel | |
| Flexible | No | |
| Folding | No | |
| Standards/Approvals | DIN 847, NF E 11-105 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Length 500mm | ||
Product Type Straight Edge | ||
Unit of Measure Metric | ||
Material Stainless Steel | ||
Flexible No | ||
Folding No | ||
Standards/Approvals DIN 847, NF E 11-105 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 1648 is the non graduated solid stainless steel ruler. The length of the ruler is the 500 mm and the weight is 0.04 kg.
Class I
Material used is the stainless steel
Supplied in wood case
Related links
- Facom 500 mm Solid Stainless Steel Ruler Metric
- MikronTec 300 mm Stainless Steel Straight Edge Metric
- Facom 500 mm Stainless Steel Ruler Metric
- MikronTec 50 mm Stainless Steel Straight Edge Metric
- MikronTec 200 mm Stainless Steel Straight Edge Metric
- MikronTec 150 mm Stainless Steel Straight Edge Metric
- MikronTec 100 mm Stainless Steel Straight Edge Metric
- RS PRO 500 mm Steel Straight Edge Metric
