RS PRO 500 mm Aluminium Straight Edge Metric

Subtotal (1 unit)*

$119.71

(exc. GST)

$131.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.71

*price indicative

RS Stock No.:
254-5747
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Unit of Measure

Metric

Length

500mm

Product Type

Straight Edge

Material

Aluminium

Width

40mm

Finish

Anodised Silver

Flexible

No

Folding

No

Height Safe

Yes

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Metric Safety Straight Edge (500mm)


A high-quality straight edge featuring an innovative profile design with a safety recess that allows the fingers to be position far away from the blade or scribe greatly reducing the risk of accidental injury.;Constructed from high grade Aluminium with a foam backing for a lightweight, no slip design with a 6mm hanging hole for easy storage and for safety when working at height.;Manufactured with precision the Aluminium straight edge is highly accurate, corrosion resistant and features a bevelled edge for a clear unobstructed view of the work piece.; An easy to use and lightweight metric straight edge perfect for both professional and DIY applications.

Features and Benefits


  • Manufactured from high quality Aluminium

  • Finger grips for safety

  • 10.25mm thickness

  • 6mm hanging hole for storage and for safety when working at height

  • Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy