Facom 200mm Stainless Steel Metric Ruler
- RS Stock No.:
- 300-6629
- Mfr. Part No.:
- DELA.1051.200
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$10.91
(exc. GST)
$12.00
(inc. GST)
- RS Stock No.:
- 300-6629
- Mfr. Part No.:
- DELA.1051.200
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Length | 200mm | |
| Imperial or Metric | Metric | |
| Material | Stainless Steel | |
| Width | 13mm | |
| Flexible | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Length 200mm | ||
Imperial or Metric Metric | ||
Material Stainless Steel | ||
Width 13mm | ||
Flexible Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- Facom 300 mm Stainless Steel Rule Metric
- Starrett 300mm Steel Metric Ruler
- Facom 200 mm Stainless Steel Ruler Metric
- Facom 500 mm Stainless Steel Ruler Metric
- Facom 150 mm Stainless Steel Ruler Metric
- Facom 300 mm Stainless Steel Ruler Metric
- Facom 1.5 m Stainless Steel Ruler
- Facom 1000.00 mm Stainless Steel Ruler

