Facom 500 mm Stainless Steel Ruler Metric
- RS Stock No.:
- 235-7231
- Mfr. Part No.:
- DELA.1051.500
- Brand:
- Facom
Subtotal (1 unit)*
$19.34
(exc. GST)
$21.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.34 |
*price indicative
- RS Stock No.:
- 235-7231
- Mfr. Part No.:
- DELA.1051.500
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Length | 500mm | |
| Product Type | Ruler | |
| Material | Stainless Steel | |
| Width | 20mm | |
| Flexible | No | |
| Height Safe | No | |
| Folding | No | |
| Standards/Approvals | MID 2014/32/EU | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Length 500mm | ||
Product Type Ruler | ||
Material Stainless Steel | ||
Width 20mm | ||
Flexible No | ||
Height Safe No | ||
Folding No | ||
Standards/Approvals MID 2014/32/EU | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom DELA.1051 series stainless steel ruler has anti-reflection treatment and is engraved on both sides.
Stainless steel 18 % Cr, 8 % Ni
Length 500 mm
Related links
- Facom 500 mm Stainless Steel Ruler Metric
- Facom 1500 mm Stainless Steel Ruler Metric
- Facom 300 mm Stainless Steel Ruler Metric
- Facom 150 mm Stainless Steel Ruler Metric
- Facom 200 mm Stainless Steel Ruler Metric
- Facom 1 m Stainless Steel Ruler Metric
- Facom 500 mm Solid Stainless Steel Ruler Metric
- Facom 2 m Stainless Steel Ruler Metric
