Facom 200 mm Stainless Steel Folding Rule Metric
- RS Stock No.:
- 712-581
- Mfr. Part No.:
- DELA.1051.200
- Brand:
- Facom
Subtotal (1 unit)*
$6.88
(exc. GST)
$7.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 228 unit(s) ready to ship from another location
- Plus 363 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.88 |
*price indicative
- RS Stock No.:
- 712-581
- Mfr. Part No.:
- DELA.1051.200
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Folding Rule | |
| Unit of Measure | Metric | |
| Length | 200mm | |
| Material | Stainless Steel | |
| Width | 13mm | |
| Graduations | 500μm | |
| Flexible | Yes | |
| Folding | No | |
| Standards/Approvals | MID 2014/32/EU | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Folding Rule | ||
Unit of Measure Metric | ||
Length 200mm | ||
Material Stainless Steel | ||
Width 13mm | ||
Graduations 500μm | ||
Flexible Yes | ||
Folding No | ||
Standards/Approvals MID 2014/32/EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Facom Stainless steel rule is designed for precise measurements, featuring a 200 mm length with anti-reflection treatment to ensure clear visibility. It meets Class II accuracy standards as per regulations for rules with a length of 500 mm or more, offering reliable performance for various applications. The 300 mm version provides additional versatility for larger measuring tasks.
Engraved on both sides
One edge in mm One edge in 1/2 mm
Stainless steel 18 % Cr - 8 % Ni
Related links
- Facom 300 mm Stainless Steel Ruler Metric
- Facom 200mm Stainless Steel Metric Ruler
- Facom 150 mm Stainless Steel Ruler Metric
- RS PRO 300 mm Steel Rule Metric, Imperial
- Facom 1 m Stainless Steel Ruler Metric
- Stanley 600 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- RS PRO 2 m Steel Rule Metric
- RS PRO 1.5 m Steel Rule Metric
