Facom 1.5 m Stainless Steel Ruler Metric

Subtotal (1 unit)*

$203.22

(exc. GST)

$223.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.22

*price indicative

RS Stock No.:
236-0345
Mfr. Part No.:
DELA.1056.1500
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Ruler

Length

1.5m

Material

Stainless Steel

Width

30mm

Flexible

No

Folding

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN

1500mm Stainless Steel Semi-Rigid Long Rule, 1 Side


  • Engraved on one side

  • One edge in mm - One edge in 1/2 mm

  • Stainless steel 18 % Cr - 8 % Ni

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy