SAM 1 m Stainless Steel Ruler Metric
- RS Stock No.:
- 221-3340
- Mfr. Part No.:
- 781-10
- Brand:
- SAM
Subtotal (1 unit)*
$137.64
(exc. GST)
$151.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.64 |
*price indicative
- RS Stock No.:
- 221-3340
- Mfr. Part No.:
- 781-10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Length | 1m | |
| Product Type | Ruler | |
| Unit of Measure | Metric | |
| Material | Stainless Steel | |
| Width | 20mm | |
| Finish | Satin | |
| Flexible | Yes | |
| Folding | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Length 1m | ||
Product Type Ruler | ||
Unit of Measure Metric | ||
Material Stainless Steel | ||
Width 20mm | ||
Finish Satin | ||
Flexible Yes | ||
Folding No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM OUTILLAGE flexible rules MADE up of steel. It has 1000 mm length.
Anti-reflective
