SAM 500 mm Steel Ruler Metric
- RS Stock No.:
- 221-3346
- Mfr. Part No.:
- 781-5R
- Brand:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
$58.43
(exc. GST)
$64.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.43 |
*price indicative
- RS Stock No.:
- 221-3346
- Mfr. Part No.:
- 781-5R
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Length | 500mm | |
| Product Type | Ruler | |
| Unit of Measure | Metric | |
| Material | Steel | |
| Width | 300mm | |
| Finish | Satin | |
| Flexible | No | |
| Folding | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Length 500mm | ||
Product Type Ruler | ||
Unit of Measure Metric | ||
Material Steel | ||
Width 300mm | ||
Finish Satin | ||
Flexible No | ||
Folding No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM OUTILLAGE semi-rigid rules MADE up of steel.
It has 500 mm length
Related links
- SAM 500 mm Steel Ruler Metric
- SAM 200 mm Steel Ruler Metric
- SAM 1 m Stainless Steel Ruler Metric
- MikronTec 500 mm Stainless Steel Ruler Metric
- Starrett 150 mm Steel Ruler Metric
- Vogel 150 mm Stainless Spring Steel Ruler Metric
- Vogel 50 mm Stainless Spring Steel Ruler Metric
- Facom 500 mm Stainless Steel Ruler Metric
