CK 240 mm Wood Marking Gauge Imperial/Metric

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
794-270
Mfr. Part No.:
T3542A
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Length

240mm

Product Type

Marking Gauge

Unit of Measure

Imperial/Metric

Material

Wood

Width

77mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The CK Marking gauge is an essential tool designed for precise and consistent marking in woodworking applications. It effectively helps users achieve accurate measurements and creates clean lines for cutting or joining tasks.

Thumbscrew adjustment ensures accurate and consistent marking

Brass inlays on marking faces provide added protection

Constructed from beechwood for excellent durability

Allows for a length of 240 mm / 9.5 inches for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy