CK 190 mm Wood Marking Gauge Imperial/Metric

Subtotal (1 unit)*

$198.75

(exc. GST)

$218.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.75

*price indicative

RS Stock No.:
794-271
Mfr. Part No.:
T3543
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Unit of Measure

Imperial/Metric

Product Type

Marking Gauge

Length

190mm

Material

Wood

Width

75mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The CK Marking gauge serves as a robust tool designed for precision in marking mortice and tenon joints, featuring a Durable rosewood body with heavy brass inlays for longevity.

Screw pin adjustment ensures accurate and consistent setting

Heavy brass inlays provide added protection to marking faces

Constructed from hard rosewood for durability

Compact length of 190 mm for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy