Subtotal (1 unit)*
$872.28
(exc. GST)
$959.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $872.28 |
*price indicative
- RS Stock No.:
- 274-1077
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Rule | |
| Length | 1.5m | |
| Material | Steel | |
| Width | 50mm | |
| Finish | Steel Grey | |
| Standards/Approvals | DiN 874/2 & VDI/VDE/DGQ 2618 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Product Type Rule | ||
Length 1.5m | ||
Material Steel | ||
Width 50mm | ||
Finish Steel Grey | ||
Standards/Approvals DiN 874/2 & VDI/VDE/DGQ 2618 | ||
- COO (Country of Origin):
- DE
RS PRO Steel Metric Straight Edge – 1500 mm
The RS PRO steel straight edge is a precision tool used primarily for determining the flatness or straightness of surfaces, as well as for ensuring accurate measurements and guiding various cutting or marking tools. It's a simple yet invaluable instrument, crafted from high-quality steel, renowned for its durability and stability.
Features and Benefits
Specification
Variants Available Separately
Related links
- RS PRO 2 m Steel Rule Metric
- RS PRO 300 mm Steel Rule Metric, Imperial
- Facom 300 mm Stainless Steel Rule Metric
- RS PRO 1.5 m Aluminium Straight Edge Metric
- RS PRO 150 mm Steel Rule Imperial, Metric
- RS PRO 900 mm Steel Rule Imperial, Metric
- RS PRO 1.2 m Steel Ruler Imperial, Metric
- RS PRO 600 mm Steel Rule Imperial, Metric