RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 500mm x 5 mm, 100 °C
- RS Stock No.:
- 202-7911
- Mfr. Part No.:
- NIT686-5
- Brand:
- RS PRO
Subtotal (1 unit)*
$107.89
(exc. GST)
$118.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.89 |
*price indicative
- RS Stock No.:
- 202-7911
- Mfr. Part No.:
- NIT686-5
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| Density | 130kg/m³ | |
| Length | 1m | |
| Width | 500mm | |
| Thickness | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black | ||
Density 130kg/m³ | ||
Length 1m | ||
Width 500mm | ||
Thickness 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Avon Group Manufacturing soft closed cell EPDM foam with excellent sealing properties which combines excellent heat insulation and soundproofing properties with a good cushioning effect.
Ozone resistance
Good weather ability
Fungus free
Excellent ageing performance
Related links
- Nitto Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- Nitto Black Ethylene Propylene Diene Monomer Rubber Sheet 125kPa, 100 °C
- Nitto Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- Nitto Black Ethylene Propylene Diene Monomer Rubber Sheet 48kPa, 100 °C
- Nitto Black Ethylene Propylene Diene Monomer Rubber Sheet 48kPa, 100 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
