RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m, 48kPa, 100 °C

Subtotal (1 unit)*

$205.26

(exc. GST)

$225.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.26

*price indicative

RS Stock No.:
202-7915
Mfr. Part No.:
EC1210-10
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Ethylene Propylene Diene Monomer

Colour

Black

Length

1m

Density

90kg/m³

Width

1m

Maximum Operating Temperature

100°C

Standards/Approvals

No

Tensile Strength

48kPa

Elongation

170%

COO (Country of Origin):
GB
The Avon Group Manufacturing Sealing Material with semi closed cell structure combines the flexibility of open cell types with the excellent sealing capabilities of closed cell types (after compression). This unique foam can be laminated with Nittos advanced adhesive technology to seal gaps against water, wind, dust, noise and heat.

Low compression load

Ozone resistance

Good weather ability

Fungus free

Excellent ageing performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy