RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1.2 m x 600mm x 6 mm, 100 °C
- RS Stock No.:
- 840-5535
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$710.58
(exc. GST)
$781.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $710.58 |
| 6 - 29 | $693.50 |
| 30 + | $570.75 |
*price indicative
- RS Stock No.:
- 840-5535
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| Density | 1.13g/cm³ | |
| Length | 1.2m | |
| Adhesive Backing | No | |
| Width | 600mm | |
| Thickness | 6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | WRAS BS6920-1:2000 | |
| Elongation | 420% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black | ||
Density 1.13g/cm³ | ||
Length 1.2m | ||
Adhesive Backing No | ||
Width 600mm | ||
Thickness 6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals WRAS BS6920-1:2000 | ||
Elongation 420% | ||
- COO (Country of Origin):
- GB
RS PRO Black Rubber Sheet, 1.2 m x 600 mm x 6 mm
This RS PRO sheet is ideal to use as waterproofing or for insulation. It's made of ethylene propylene diene monomer (EPDM) rubber, which is a durable and weather-resistant material suited for use at home or in industrial settings.
EPDM has excellent resistance to oxidation and ultraviolet (UV) rays, so it won't crack or discolour over time. It's also waterproof and breathable, allowing moisture to escape and so preventing mould build-up.
The product is Water Regulations Advisory Scheme (WRAS) tested and approved, meaning it's suitable for carrying or receiving water from the UK public mains supply. You can use this sheeting in industrial environments for insulating electrical cables or making seals as it tolerates high temperatures.
Features and Benefits
• Black colour
• Density of 1.13 g/cm³
• Elongation of 328 to 420%
• Length of 1.2 m
• Width of 600 mm
• Thickness of 6 mm
• Ethylene Propylene Diene Monomer (EPDM) material
• Operating temperature range of -40°C to +100°C
• Water Regulations Advisory Scheme (WRAS) approved for use with potable water in the UK
Related links
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 9MPa, 100 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.2MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 4MPa, 90 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
