RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 500mm x 5 mm, 100 °C
- RS Stock No.:
- 202-7909
- Mfr. Part No.:
- EE1010-5
- Brand:
- RS PRO
Subtotal (1 unit)*
$40.20
(exc. GST)
$44.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.20 |
*price indicative
- RS Stock No.:
- 202-7909
- Mfr. Part No.:
- EE1010-5
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| Length | 1m | |
| Density | 95kg/m³ | |
| Width | 500mm | |
| Thickness | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black | ||
Length 1m | ||
Density 95kg/m³ | ||
Width 500mm | ||
Thickness 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Avon Group Manufacturing Sealing Material with semi closed cell structure combines the flexibility of open cell types with the excellent sealing capabilities of closed cell types (after compression). This unique foam can be laminated with Nittos advanced adhesive technology to seal gaps against water, wind, dust, noise and heat.
Low compression load
Ozone resistance
Good weather ability
Fungus free
Excellent ageing performance
Related links
- Nitto Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- Nitto Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- Nitto Black Ethylene Propylene Diene Monomer Rubber Sheet 48kPa, 100 °C
- Nitto Black Ethylene Propylene Diene Monomer Rubber Sheet 125kPa, 100 °C
- Nitto Black Ethylene Propylene Diene Monomer Rubber Sheet 48kPa, 100 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
