RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1.4m x 3 mm, 6MPa, 110 °C

Subtotal (1 unit)*

$324.94

(exc. GST)

$357.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$324.94

*price indicative

RS Stock No.:
205-480
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Ethylene Propylene Diene Monomer

Colour

White

Length

1m

Density

1.2g/cm³

Adhesive Backing

No

Width

1.4m

Thickness

3mm

Maximum Operating Temperature

110°C

Standards/Approvals

REACH, FDA, RoHS and EC 1935/2004, USP Class VI

Tensile Strength

6MPa

Elongation

300%

COO (Country of Origin):
IN

RS PRO Rubber Sheet, EPDM, 3 mm Thickness, White


This RS PRO rubber sheet is crafted from high-quality EPDM material, providing excellent durability and flexibility. Ideal for use in clean room environments, it is particularly suited for the food, beverage, and pharmaceutical industries. Its compliance with multiple standards ensures safety and reliability in various applications.

Features and Benefits


Suitable for clean room applications: Ensures a hygienic environment for sensitive processes

FDA, USP Class VI, REACH, RoHS, and EC 1935/2004 compliant: Meets stringent safety and quality standards

Ozone and weather resistant: Offers long-lasting performance in outdoor conditions

Suitable for contact with dilute acids and alkalis: Versatile for various chemical environments

Not recommended for use in applications where it would come in contact with oils and solvents: Ensures optimal performance by avoiding incompatible substances

Applications


Clean room environments

Food and beverage industry

Pharmaceutical industry

Additional Information


Material: EPDM

Colour: White

Tensile Strength: 6 MPa

Elongation: 300%

Density: 1.2 g/cm³

Operating Temperature Range: -20 °C to 110 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy