RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet, 2 m x 1m x 3 mm, 100 °C
- RS Stock No.:
- 103-4061
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save $23.64
View bulk pricing optionsSubtotal (1 unit)*
$140.33
(exc. GST)
$154.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 120 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $140.33 | - |
| 6 - 29 | $136.39 | $23.64 |
| 30 + | $112.28 | $841.50 |
*price indicative
- RS Stock No.:
- 103-4061
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | White | |
| Density | 1.2g/cm³ | |
| Length | 2m | |
| Adhesive Backing | No | |
| Width | 1m | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Elongation | 1.5% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Ethylene Propylene Diene Monomer | ||
Colour White | ||
Density 1.2g/cm³ | ||
Length 2m | ||
Adhesive Backing No | ||
Width 1m | ||
Thickness 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Elongation 1.5% | ||
- COO (Country of Origin):
- GB
RS PRO White Rubber Sheet, 2 m x 1 m x 3 mm
This rubber sheet from RS PRO has outstanding resistance to natural elements such as sun and rain. This makes it ideal to use both indoors and outdoors, whether at home or in the workplace.
This product is made of ethylene propylene diene monomer (EPDM) rubber. This material has undergone a sulphur chemical treatment which increases its strength and stability, giving it good resistance to cracking, discolouration and pressure. EPDM also stands up well in high temperatures and marine environments, so you can count on it to provide protection from the elements wherever you install it.
The product is Restriction of Hazardous Substances (RoHS) compliant, so it contains only minimal amounts of any harmful materials. This rubber is commonly used in industrial applications to make components such as gaskets and pipe seals.
Features and Benefits
• White colour
• Length of 2 m
• Thickness of 3 mm
• Width of 1 m
• Ethylene propylene diene monomer (EPDM) material
• Operating temperature range of -40°C of +100°C
Related links
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 6MPa, 80 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 6MPa, 80 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 5MPa, 140 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.2MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.2MPa, 80 °C
