ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 242mm Long, NPT 1/2, ± 0.15 +150°C Max
- RS Stock No.:
- 596-134
- Mfr. Part No.:
- TM4361
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$212.91
(exc. GST)
$234.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.91 |
*price indicative
- RS Stock No.:
- 596-134
- Mfr. Part No.:
- TM4361
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 242mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | NPT 1/2 | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 242mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection NPT 1/2 | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature sensor with process connection is designed to provide accurate temperature measurements across a wide range, allowing for versatility in various applications. It operates effectively within a measuring range of -40 to 150 °C, making it suitable for both liquids and gases. Featuring a robust stainless steel housing, the sensor is built to withstand harsh environments, while also offering outstanding protection with an IP 68 and IP 69K rating. The integrated gold-plated contacts ensure reliable electrical connectivity, while its compact size and lightweight design enable easy installation in limited spaces.
Measuring range from -40 to 150 °C ensures adaptability to various process needs
Cylindrical stainless steel housing provides durability and resilience in demanding conditions
IP 68 and IP 69K ratings offer exceptional protection against dust and water ingress
Gold-plated contacts enhance conductivity and prevent corrosion
Cylindrical stainless steel housing provides durability and resilience in demanding conditions
IP 68 and IP 69K ratings offer exceptional protection against dust and water ingress
Gold-plated contacts enhance conductivity and prevent corrosion
Related links
- ifm electronic Temperature Sensor Temperature Sensor 42mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 92mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 142mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 36mm Long 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 12mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 150mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 12mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
