ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 12mm Long, G 1/4, ± 0.15 +150°C Max
- RS Stock No.:
- 596-761
- Mfr. Part No.:
- TM5101
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$168.82
(exc. GST)
$185.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.82 |
*price indicative
- RS Stock No.:
- 596-761
- Mfr. Part No.:
- TM5101
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 12mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | G 1/4 | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 12mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection G 1/4 | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- US
DPO / MSO3000 series digital phosphor oscilloscope
Feature-rich tools for debugging mixed signal designs
>50,000 wfm/s maximum waveform capture rate
16 digital channels (MSO series)
500, 300 and 100 MHz bandwidth models
Suite of advanced triggers
Input coupling: DC, AC or GND
I/O ports: USB 2.0 host, USB 2.0, LAN, video out, auxiliary BNC, probe compensator output, trigger output, Kensington lock
Maths: arithmetic, integrate, differentiate, FFT, advanced maths
Compliant with: 89/336/EEC
Safety: UL61010-1, CAN/CSA C22.2 N.1010.1 1992, EN61010-1:2001, IEC61010:2001
Supply voltage: 85 V → 256 V ±10%
Operating frequency: 45 Hz → 440 Hz
Power consumption: 120 W max
Dimensions: 203.2 x 413.6 x 137.2 mm
Software: NI LabViEW SignalExpress Tektronix Edition, OpenChoice Desktop, IVI driver
>50,000 wfm/s maximum waveform capture rate
16 digital channels (MSO series)
500, 300 and 100 MHz bandwidth models
Suite of advanced triggers
Input coupling: DC, AC or GND
I/O ports: USB 2.0 host, USB 2.0, LAN, video out, auxiliary BNC, probe compensator output, trigger output, Kensington lock
Maths: arithmetic, integrate, differentiate, FFT, advanced maths
Compliant with: 89/336/EEC
Safety: UL61010-1, CAN/CSA C22.2 N.1010.1 1992, EN61010-1:2001, IEC61010:2001
Supply voltage: 85 V → 256 V ±10%
Operating frequency: 45 Hz → 440 Hz
Power consumption: 120 W max
Dimensions: 203.2 x 413.6 x 137.2 mm
Software: NI LabViEW SignalExpress Tektronix Edition, OpenChoice Desktop, IVI driver
Supplied with
P6139A 10x 500 MHz passive probe for analogue channels, front cover, user guide, CD containing documentation, OpenChoice® Desktop software, NI LabVIEW SignalExpress™ Tektronix Edition LE software, calibration certificate stating traceability to national meteorological institutions and ISO9001 certification, power cable and accessory bag.
The ifm electronic temperature sensor with process connection is meticulously designed to offer precise temperature measurements across a broad range, from -40 to 150 °C (-40 to 302 °F). With its robust threaded connection, this sensor is ideal for installation in diverse industrial applications involving liquids and gases. The housing, made from stainless steel (316L/1.4404), ensures durability even in challenging conditions. Featuring gold-plated contacts and designed according to DIN EN 60751 standards, this sensor provides high accuracy and reliability. Enhanced with IP 68 and IP 69K protection ratings, it is suitable for harsh environments, while its compact dimensions make it a versatile choice for installations where space is a concern.
Measuring range of -40 to 150 °C, making it suitable for a variety of applications
Robust G 1/4 threaded connection for secure mounting
Features gold-plated contacts for improved electrical conductivity and durability
Compact design with a probe diameter of just 6 mm, allowing for versatile installation options
Robust G 1/4 threaded connection for secure mounting
Features gold-plated contacts for improved electrical conductivity and durability
Compact design with a probe diameter of just 6 mm, allowing for versatile installation options
DPO / MSO3000 series digital phosphor oscilloscope
Related links
- ifm electronic Temperature Sensor Temperature Sensor 12mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 36mm Long 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 42mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 92mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 242mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 150mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 142mm Long ± 0.15 K +150°C Max
