ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 36mm Long, G 1/2, 0.15 +150°C Max
- RS Stock No.:
- 596-768
- Mfr. Part No.:
- TM5411
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$191.12
(exc. GST)
$210.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.12 |
*price indicative
- RS Stock No.:
- 596-768
- Mfr. Part No.:
- TM5411
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 36mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | G 1/2 | |
| Accuracy | 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 36mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection G 1/2 | ||
Accuracy 0.15 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature sensor with process connection is designed for precise temperature measurement across liquids and gases. Employing advanced Pt 1000 technology, this sensor operates efficiently within a measuring range of -40 to 150 °C (-40 to 302 °F) while ensuring high accuracy. Its robust construction featuring a stainless steel housing (316L/1.4404) and IP 68/IP 69K protection class allows for reliable performance in harsh environments. Ideal for various applications, it offers quick response times and is specifically calibrated to deliver exceptional results. The sensors compact dimensions and effective threaded connection facilitate straightforward installation, making it a versatile choice for diverse industrial settings.
Operating range from -40 to 150 °C, compatible with a wide array of media
Exceptional accuracy of ± (0.15 K + 0.002 x|t|), ensuring reliable measurements
Quick dynamic response times of T05 / T09 at 1/3 seconds, enhancing operational efficiency
Durable stainless steel construction guarantees long-lasting performance in challenging conditions
Exceptional accuracy of ± (0.15 K + 0.002 x|t|), ensuring reliable measurements
Quick dynamic response times of T05 / T09 at 1/3 seconds, enhancing operational efficiency
Durable stainless steel construction guarantees long-lasting performance in challenging conditions
Related links
- ifm electronic Temperature Sensor Temperature Sensor 42mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 242mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 92mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 12mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 142mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 12mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 150mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
