ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 250mm Long, Clamp Adapter, ± 0.15 K +150°C Max

N

Subtotal (1 unit)*

$184.60

(exc. GST)

$203.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.60

*price indicative

RS Stock No.:
596-562
Mfr. Part No.:
TT2291
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Type

Temperature Sensor

Probe Length

250mm

Probe Diameter

6mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+150°C

Process Connection

Clamp Adapter

Accuracy

± 0.15 K

COO (Country of Origin):
US
The ifm electronic temperature probe sensor offers precise measurement capabilities, designed for hygienic systems and suitable for both liquids and gases. With a robust measuring range of -40 to 150 °C, it ensures reliable performance even in demanding applications. Its cylindrical housing accommodates an easy installation process, thanks to the clamp adapter and thoughtfully designed installation length. This sensor provides exceptional accuracy and features gold-plated contacts to maintain optimal conductivity, truly embodying advanced technology for your temperature monitoring needs.

Measuring range spans -40 to 150 °C, providing versatility for various applications
Built with a clamp adapter process connection of diameter 6 mm for seamless integration
Gold-plated contacts enhance conductivity and ensure long-lasting durability

Related links