ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 200mm Long, Clamp Adapter, ± 0.15 K +150°C Max

N

Subtotal (1 unit)*

$173.45

(exc. GST)

$190.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.45

*price indicative

RS Stock No.:
596-513
Mfr. Part No.:
TT4281
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Type

Temperature Sensor

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+150°C

Process Connection

Clamp Adapter

Accuracy

± 0.15 K

COO (Country of Origin):
US
The ifm electronic temperature probe sensor is designed for precise measurement of temperatures in a variety of applications, featuring a broad measuring range from -40 to 150 °C. Constructed with high-quality stainless steel, this reliable sensor is equipped with gold-plated contacts, ensuring exceptional conductivity and durability. Its robust clamp adapter and concise probe length of 200 mm make it ideal for integration into existing systems, while the IP 68 and IP 69K protection ratings guarantee optimal performance even in harsh environments. With adherence to DIN EN 60751 standards, this sensor provides reliable accuracy and minimal response times, ensuring that temperature measurements are always swift and dependable.

Wide measuring range of -40 to 150 °C ensures versatility
Stainless steel construction provides durability and corrosion resistance
Gold-plated contacts enhance electrical conductivity and longevity
IP 68 and IP 69K ratings ensure protection against dust and high-pressure water

Related links