ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 50mm Long, Clamp Adapter, ± 0.15 K +150°C Max

N

Subtotal (1 unit)*

$166.93

(exc. GST)

$183.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.93

*price indicative

RS Stock No.:
596-495
Mfr. Part No.:
TT9291
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Type

Temperature Sensor

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+150°C

Process Connection

Clamp Adapter

Accuracy

± 0.15 K

COO (Country of Origin):
US
The ifm electronic temperature probe sensor is designed for precise temperature measurement in hygienic applications. With a measuring range from -40°C to 150°C, it is ideal for monitoring temperatures in various liquids and gases. This robust sensor features a gold-plated contact design and a stainless steel housing, making it suitable for demanding environments while ensuring optimal performance. Its compact size, with a probe diameter of 6 mm and installation length of 50 mm, allows for easy integration into existing systems. Additionally, the unit adheres to stringent protection standards of IP 68 and IP 69K, ensuring reliable operation even in challenging conditions. With a high shock and vibration resistance rating, this sensor is built to last, providing accurate and dependable readings over its lifetime.

Measuring range of -40°C to 150°C for versatile applications
Gold-plated contacts enhance durability and connectivity
Stainless steel construction ensures longevity and resistance to corrosion
Compact design with a 6 mm probe diameter allows for integration into tight spaces

Related links