ifm electronic Temperature Sensor Temperature Sensor, 10mm Dia, 260mm Long, Clamp Adapter, ± 0.15 K +150°C Max
- RS Stock No.:
- 596-329
- Mfr. Part No.:
- TT2050
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$188.89
(exc. GST)
$207.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.89 |
*price indicative
- RS Stock No.:
- 596-329
- Mfr. Part No.:
- TT2050
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 260mm | |
| Probe Diameter | 10mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 260mm | ||
Probe Diameter 10mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 K | ||
- COO (Country of Origin):
- US
The ifm electronic temperature probe sensor is engineered for precision measurement in a variety of settings, ensuring accurate temperature monitoring for both liquids and gases. With a robust measuring range from -40 to 150 °C, this device is ideal for demanding applications, featuring a cylindrical stainless steel housing that guarantees durability. Its design incorporates a gold-plated contact connector and an impressive IP 68 and IP 69K protection rating, ensuring reliable performance in harsh environments. Specifically tailored for optimal installation, the probe length aligns with the required installation length, making it an excellent choice for industry professionals seeking reliability and accuracy in their measurements.
Measuring range of -40 to 150 °C ensures versatility across applications
Stainless steel construction offers excellent durability and corrosion resistance
Gold-plated contacts enhance electrical connectivity and longevity
IP 68 and IP 69K ratings provide protection against dust and water ingress
Stainless steel construction offers excellent durability and corrosion resistance
Gold-plated contacts enhance electrical connectivity and longevity
IP 68 and IP 69K ratings provide protection against dust and water ingress
Related links
- ifm electronic Temperature Sensor Temperature Sensor 160mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 560mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 360mm Long ± 0.15 K +150°C Max
- ifm electronic PT100 Temperature Probe 260mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 250mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 200mm Long ± 0.15 K +150°C Max
