ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 360mm Long, Clamp Adapter, ± 0.15 K +150°C Max
- RS Stock No.:
- 596-514
- Mfr. Part No.:
- TT3250
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$180.31
(exc. GST)
$198.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.31 |
*price indicative
- RS Stock No.:
- 596-514
- Mfr. Part No.:
- TT3250
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 360mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 360mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 K | ||
- COO (Country of Origin):
- US
The ifm electronic temperature probe sensor offers precision and reliability for various temperature measurement applications in both liquids and gases. Designed for a wide measuring range of -40 to 150 °C, it ensures accurate data with an impressive ± (0.15 K + 0.002 x |t|) accuracy specification. Built with durable stainless steel materials, this cylindrical probe features a compact Ø 6 mm process connection and is equipped with gold-plated contacts for enhanced conductivity. Its robust construction is complemented by an IP 68 and IP 69K protection rating, making it suitable for demanding environments. This sensor is an ideal choice for industries seeking dependable temperature monitoring solutions.
Measuring range from -40 to 150 °C, allowing versatility in applications
Compact design with a probe diameter of 6 mm to fit into tight spaces
Gold-plated contacts for improved electrical performance and longevity
IP 68 and IP 69K protection ratings ensure reliable operation in harsh conditions
Compact design with a probe diameter of 6 mm to fit into tight spaces
Gold-plated contacts for improved electrical performance and longevity
IP 68 and IP 69K protection ratings ensure reliable operation in harsh conditions
Related links
- ifm electronic Temperature Sensor Temperature Sensor 360mm Long ± 0.15 K +150°C Max
- ifm electronic PT1000 Temperature Probe 360mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 250mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 560mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 160mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 200mm Long ± 0.15 K +150°C Max
