RS PRO PT1000 Temperature Sensor, 6mm Dia, 50mm Long, 2 Wire, Probe, 400°C Max
- RS Stock No.:
- 350-407
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$41.86
(exc. GST)
$46.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.86 |
*price indicative
- RS Stock No.:
- 350-407
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT1000 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT1000 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet Type PT1000 RTD Sensor, 6mm Diameter, 50mm Immersion Length
The RS PRO Standard Bayonet Type PT1000 RTD Sensor is designed for precise temperature measurement in industrial environments. With a robust construction and reliable performance, it is ideal for applications requiring accurate temperature monitoring. This sensor is particularly beneficial in machinery manufacturing and industrial control applications, offering dependable readings across a wide temperature range.
Features and Benefits
Max Operating Temperature 400°C: Ensures high-temperature capability for demanding applications
1/4 Inch X 19 Inch Connector: Provides secure and easy connection
Protection Tube Nickel Coated Brass: Offers durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Enhances durability and flexibility in harsh environments
1/4 Inch X 19 Inch Connector: Provides secure and easy connection
Protection Tube Nickel Coated Brass: Offers durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Enhances durability and flexibility in harsh environments
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Termination Type: Bare Wire Tail
Probe Material: Brass
Process Connection: 6 mm Tube
Probe Material: Brass
Process Connection: 6 mm Tube
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 100mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
