D-Link DOM-311-TSO DOM, 7 Port
- RS Stock No.:
- 842-440
- Mfr. Part No.:
- DOM-311-TSO
- Brand:
- D-Link
N
Subtotal (1 unit)*
$673.45
(exc. GST)
$740.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $673.45 |
*price indicative
- RS Stock No.:
- 842-440
- Mfr. Part No.:
- DOM-311-TSO
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Wireless Router | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 9 → 36 V dc | |
| Mount Type | DIN Rail | |
| Number of Ports | 7 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 29mm | |
| Depth | 70mm | |
| Standards/Approvals | EN 18031-1 | |
| Series | DOM | |
| Width | 78mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Wireless Router | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 9 → 36 V dc | ||
Mount Type DIN Rail | ||
Number of Ports 7 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Height 29mm | ||
Depth 70mm | ||
Standards/Approvals EN 18031-1 | ||
Series DOM | ||
Width 78mm | ||
- COO (Country of Origin):
- TW
The D-Link 4G IIoT RTU delivers LTE Cat 4 connectivity, enabling Rapid data transmission for IT/OT applications. Its diverse IO capabilities facilitate integration of various industrial communications.
Supports LTE Cat 4 speeds up to 150 Mbps for efficient data transfer
Equipped with one Fast Ethernet port and multiple IO options, including RS-232/485
Offers seamless integration with Modbus protocols for streamlined process automation
