Rextron Vigor 2763
- RS Stock No.:
- 707-955
- Mfr. Part No.:
- V2763AC-K
- Brand:
- Rextron
This image is representative of the product range
Subtotal (1 unit)*
$726.10
(exc. GST)
$798.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $726.10 |
*price indicative
- RS Stock No.:
- 707-955
- Mfr. Part No.:
- V2763AC-K
- Brand:
- Rextron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rextron | |
| Product Type | WiFi Router | |
| Height | 42mm | |
| Standards/Approvals | ITU G.992.1 | |
| Depth | 131mm | |
| Width | 207mm | |
| Series | Vigor 2763 | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Product Type WiFi Router | ||
Height 42mm | ||
Standards/Approvals ITU G.992.1 | ||
Depth 131mm | ||
Width 207mm | ||
Series Vigor 2763 | ||
- COO (Country of Origin):
- TW
The Rextron Vigor 2763 series VDSL and Ethernet VPN routers are Ideal for Small Office and Home Office networks. Featuring powerful firewall and content Filtering, configurable quality of service and an array of VPN capabilities, with the performance to make full use of FTTP Fibre Broadband. Incorporating Wireless in the Vigor 2763ac model, the Vigor 2763 series provide a reliable, highly integrated and reliable connectivity solution for SoHo networks.
VDSL and Ethernet Router
Powerful SoHo VPN Router
AC1300 Wireless with Mesh
4 Gigabit LAN Ports with VLANs
VigorACS Central Management
