Draytek Vigor 2766, 6 Port Socket Connector
- RS Stock No.:
- 707-894
- Mfr. Part No.:
- V2766AX-K
- Brand:
- Draytek
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 707-894
- Mfr. Part No.:
- V2766AX-K
- Brand:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | WiFi Router | |
| Connection Type | Socket Connector | |
| Mount Type | Base | |
| Number of Ports | 6 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Width | 194mm | |
| Standards/Approvals | SIN 527 | |
| Depth | 155mm | |
| Height | 50mm | |
| Series | Vigor 2766 | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type WiFi Router | ||
Connection Type Socket Connector | ||
Mount Type Base | ||
Number of Ports 6 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Width 194mm | ||
Standards/Approvals SIN 527 | ||
Depth 155mm | ||
Height 50mm | ||
Series Vigor 2766 | ||
- COO (Country of Origin):
- TW
The Draytek Router is Ideal for small office and home office networks. Featuring powerfull firewall and content filtering, configurable quality of Service, and an array of VPN capabilities, with the performance to make full use of FTTP Fibre Broadband. Incorporating Wi-Fi 6 features, the Vigor 2766ax routers provide a reliable, highly integrated and reliable network solution for SoHo environments.
G.Fast, VDSL and Ethernet Router
Powerful SoHo VPN Router
Wi-Fi 6 - AX3000 Performance
Hardware NAT and Routing with Hardware QoS
VigorACS Central Management
Optional VigorCare Available
Can be centrally Managed by VigorACS
