Etic 100Mbps LAN: 2x Ethernet, 1x RS232, 1x RS485 4 3G, 4G 2.4GHz, 5 GHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
559-453
Mfr. Part No.:
IPL-C-220-LW
Brand:
Etic
Find similar products by selecting one or more attributes.
Select all

Brand

Etic

Product Type

WiFi Router

Wireless Connectivity

3G, 4G

Network Speed

100Mbps

Wi-Fi Standard

802.11 n/g/b

Wireless Data Rate

150Mbps

Wi-Fi Band

2.4GHz, 5GHz

Number of LAN Ports

4

Security Protocols

AES

Weight

1.3kg

Standards/Approvals

REACH, EN61000-4-8, EN61000-4-3, RoHS, EN61000-4-4, EN61000-4-5, UL (E525478), EN61000-4-6, EN 55022, FCC TEIL 15, IEC-EN 62368-1, EN61000-4-2

Depth

220mm

COO (Country of Origin):
FR
The Etic Industrial wireless VPN router designed for secure remote access and data transmission. It supports 3G+/4G worldwide connectivity, ensuring reliable WAN communication. Its AES256 encryption enhances security, making it ideal for industrial applications.

QoS and VLAN support

Compatible with option Collect and Alert

Compatible with option M2Me

IP30 metal casing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy