Etic 100Mbps LTEM LAN: 2x Ethernet, 1x RS232, 1x RS485 3G, 4G
- RS Stock No.:
- 559-452
- Mfr. Part No.:
- IPL-C-220-LM
- Brand:
- Etic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 559-452
- Mfr. Part No.:
- IPL-C-220-LM
- Brand:
- Etic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Etic | |
| Product Type | WiFi Router | |
| Wireless Connectivity | 3G, 4G | |
| Network Speed | 100Mbps | |
| Wireless Data Rate | 150Mbps | |
| Wi-Fi Standard | 802.11 n/g/b | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Etic | ||
Product Type WiFi Router | ||
Wireless Connectivity 3G, 4G | ||
Network Speed 100Mbps | ||
Wireless Data Rate 150Mbps | ||
Wi-Fi Standard 802.11 n/g/b | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Etic Industrial VPN router designed for secure remote access and data transmission. It supports LTE-M/NB-IoT for reliable WAN connectivity and features AES256 encryption for enhanced security. Its dual Ethernet ports and serial interfaces (RS232 & RS485) ensure seamless integration into industrial networks.
QoS and VLAN support
Compatible with option Collect and Alert
Compatible with option M2Me
IP30 metal casing
Related links
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 4 3G 5 GHz
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 4 4G 5 GHz
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 Ethernet
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 4 Ethernet 5GHz
- Etic 100Mbps LAN: 4x Ethernet 3G, 4G
- Etic 100Mbps LAN: 1x Ethernet 4 3G, 4G 5GHz
- Etic 100Mbps LAN: 1x Ethernet 4 4G 5 GHz
- Etic 100Mbps LAN: 4x Ethernet 4 4G 5 GHz
