Etic 100Mbps LAN: 2x Ethernet, 1x RS232, 1x RS485 Ethernet

Unavailable
RS will no longer stock this product.
RS Stock No.:
559-229
Mfr. Part No.:
IPL-DEC-220-LW
Brand:
Etic
Find similar products by selecting one or more attributes.
Select all

Brand

Etic

Product Type

Industrial Router

Wireless Connectivity

Ethernet

Network Speed

100Mbps

Standards/Approvals

No

COO (Country of Origin):
FR
The Etic Industrial Ethernet router with cellular backup, featuring one Ethernet WAN port and 3G+/4G worldwide connectivity for reliable remote access. It includes two Ethernet LAN ports, one RS232, and one RS485, ensuring versatile communication options. With DIN rail mounting, and support for up to 10 VPN links, it provides secure and efficient networking for industrial applications.

IP30 metal casing

Support QoS and VLAN

Compatible with option Collect and Alert

Compatible with option M2Me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy