Intesis Ethernet

Subtotal (1 unit)*

$713.17

(exc. GST)

$784.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$713.17

*price indicative

RS Stock No.:
482-576
Mfr. Part No.:
INBACRTR0320000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Product Type

Router

Wireless Connectivity

Ethernet

Height

93mm

Standards/Approvals

WEEE Category IT and telecommunications equipment, ETIM Classification EC001604

Weight

92g

Depth

58mm

Width

53mm

COO (Country of Origin):
ES
The Intesis BACnet Router is a compact device designed to seamlessly integrate BACnet MS/TP with BACnet IP devices. It provides smooth routing between BACnet/IP and BACnet MS/TP networks, allowing for communication across different BACnet network types. This integration ensures that BACnet devices, their objects, and resources are accessible regardless of whether they are connected to a BACnet/IP or BACnet MS/TP network, ensuring greater interoperability across BACnet-based systems.

Commissioning-friendly approach with Intesis MAPS

Support for BBMD network role

Support for up to 32 full-load MS/TP devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy