MOXA EDR-8010-2GSFP-T EDR-8010-2GSFP-T, 10 Port Removable Terminal Block
- RS Stock No.:
- 288-983
- Mfr. Part No.:
- EDR-8010-2GSFP-T
- Brand:
- MOXA
Subtotal (1 unit)*
$3,676.59
(exc. GST)
$4,044.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 12 May 2027
Units | Per unit |
|---|---|
| 1 + | $3,676.59 |
*price indicative
- RS Stock No.:
- 288-983
- Mfr. Part No.:
- EDR-8010-2GSFP-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Router | |
| Transmission Speed | 2000Mbps | |
| Connection Type | Removable Terminal Block | |
| Mount Type | Wall, DIN Rail | |
| Number of Ports | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 135mm | |
| Series | EDR-8010-2GSFP-T | |
| Width | 45mm | |
| Standards/Approvals | IEC 61850-3 Edition 2.0, IECEX, IEC 60068-2-32, IEC 61000-4-6, ATEX, IEC 61000-4-8, EN 50121-4, IEC 62368-1, IEC 61000-4-5, IEC 60945, IEC 61000-4-4, UL 62368-1, IEC 61000-4-3, IEC 60068-2-27, IEC 61000-4-2, Ex, NEMA, DNV, DNV IEC 61162-460, IEC 60068-2-6 | |
| Weight | 520g | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Router | ||
Transmission Speed 2000Mbps | ||
Connection Type Removable Terminal Block | ||
Mount Type Wall, DIN Rail | ||
Number of Ports 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Height 135mm | ||
Series EDR-8010-2GSFP-T | ||
Width 45mm | ||
Standards/Approvals IEC 61850-3 Edition 2.0, IECEX, IEC 60068-2-32, IEC 61000-4-6, ATEX, IEC 61000-4-8, EN 50121-4, IEC 62368-1, IEC 61000-4-5, IEC 60945, IEC 61000-4-4, UL 62368-1, IEC 61000-4-3, IEC 60068-2-27, IEC 61000-4-2, Ex, NEMA, DNV, DNV IEC 61162-460, IEC 60068-2-6 | ||
Weight 520g | ||
Depth 105mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDR-8010-VPN-2GSFP-T EDR-8010-VPN-2GSFP-T, 10 Port Removable Terminal Block
- MOXA EDR-8010-2GSFP-CT-T EDR-8010-2GSFP-CT-T, 10 Port Removable Terminal Block
- MOXA EDR-8010-VPN-2GSFP-CT-T EDR-8010-VPN-2GSFP-CT-T, 10 Port Removable Terminal Block
- MOXA EDR-8010-2GSFP EDR-8010-2GSFP, 10 Port Removable Terminal Block
- MOXA EDR-8010-2GSFP-CT EDR-8010-2GSFP-CT, 10 Port Removable Terminal Block
- MOXA EDR-8010-VPN-2GSFP EDR-8010-VPN-2GSFP, 10 Port Removable Terminal Block
- MOXA EDR-G9010-VPN-2MGSFP-T EDR-G9010-VPN-2MGSFP-T, 10 Port Removable Terminal Block
- MOXA EDR-G9010-VPN-2MGSFP-HV-T EDR-G9010-VPN-2MGSFP-HV-T, 10 Port Removable Terminal Block