nVent CADDY Steel Wire Rope 196045, 150 m

Subtotal (1 unit)*

$981.57

(exc. GST)

$1,079.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$981.57

*price indicative

RS Stock No.:
277-6551
Mfr. Part No.:
196045
Brand:
nVent CADDY
Find similar products by selecting one or more attributes.
Select all

Brand

nVent CADDY

Product Type

Wire Rope

Material

Steel

Length

150m

Finish

Electro Galvanised

Standards/Approvals

No

COO (Country of Origin):
NL
The nVent CADDY rope reel kit includes speed ​​link steel cable spool and speed ​​link SLK locks. The cable spool and locks are packaged together, allowing easy transportation to the job site and reduce inventory.

Galvanized steel aviation cable made up of 7 strands of 7 wires

Discreet and aesthetic locking device to reduce its visual impact

Cable spread of 90 degrees allows positioning the device closer to the load

Double headed locking device that allows simple h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy