nVent CADDY Steel Wire Rope 196544, 3 m
- RS Stock No.:
- 277-6559
- Mfr. Part No.:
- 196544
- Brand:
- nVent CADDY
Subtotal (1 box of 10 units)*
$224.67
(exc. GST)
$247.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $224.67 | $22.467 |
*price indicative
- RS Stock No.:
- 277-6559
- Mfr. Part No.:
- 196544
- Brand:
- nVent CADDY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | Wire Rope | |
| Material | Steel | |
| Length | 3m | |
| Finish | Electro Galvanised | |
| Standards/Approvals | SMACNA HVAC-DCS | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Wire Rope | ||
Material Steel | ||
Length 3m | ||
Finish Electro Galvanised | ||
Standards/Approvals SMACNA HVAC-DCS | ||
- COO (Country of Origin):
- CN
The nVent CADDY speed link SLK with loop end. The loop can be fixed directly on a tube, a conduit or any other element of the building structure.
Easy and flexible solution for attaching to the structure of a building
Ideal fixing to attach to a beam or any other part of the structure
Easy to fit into very limited spaces
Related links
- nVent CADDY Steel Wire Rope 196672, 3 m
- nVent CADDY Steel Wire Rope 196515, 3 m
- nVent CADDY Steel Wire Rope 196735, 3 m
- nVent CADDY Steel Wire Rope 196510, 3 m
- nVent CADDY Steel Wire Rope 196539, 3 m
- nVent CADDY Steel Wire Rope 196601, 1 m
- nVent CADDY Steel Wire Rope 196514, 2 m
- nVent CADDY Steel Wire Rope 196046, 50 m
