nVent CADDY Steel Wire Rope 196095, 150 m
- RS Stock No.:
- 459-791
- Mfr. Part No.:
- 196095
- Brand:
- nVent CADDY
Subtotal (1 unit)*
$20,705.21
(exc. GST)
$22,775.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,705.21 |
*price indicative
- RS Stock No.:
- 459-791
- Mfr. Part No.:
- 196095
- Brand:
- nVent CADDY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | Wire Rope | |
| Material | Steel | |
| Kit Contents | Wire, Locking Device | |
| Safe Working Load | 10kg | |
| Length | 150m | |
| Finish | Electro Galvanised | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Wire Rope | ||
Material Steel | ||
Kit Contents Wire, Locking Device | ||
Safe Working Load 10kg | ||
Length 150m | ||
Finish Electro Galvanised | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The nVent CADDY Speed Link Light Pack is a light duty rope system with an ultra low profile locking device, with an aesthetic polished finish and a 10 kilogram load rating, ideal for supporting and securing lighting and signage. Ideal for rework and installations where custom lengths of wire may be needed. Wire rope constructed from one bundle of nineteen strands each of steel aircraft wire.
Keyless release allows easy adjustments
Low profile locking device minimizes visual impact
Keyless release tubes are easy to operate while wearing gloves
Double sided locking mechanism enables simple height adjustment
Related links
- nVent CADDY Steel Wire Rope 196045, 150 m
- nVent CADDY Steel Wire Rope 196672, 3 m
- nVent CADDY Steel Wire Rope 196601, 1 m
- nVent CADDY Steel Wire Rope 196514, 2 m
- nVent CADDY Steel Wire Rope 196515, 3 m
- nVent CADDY Steel Wire Rope 196046, 50 m
- nVent CADDY Steel Wire Rope 196544, 3 m
- nVent CADDY Steel Wire Rope 196735, 3 m
