Bernstein AG SR Rope Pull Switch, 75m
- RS Stock No.:
- 136-3162
- Mfr. Part No.:
- 6011621066
- Brand:
- Bernstein AG
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$363.06
(exc. GST)
$399.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $363.06 |
- RS Stock No.:
- 136-3162
- Mfr. Part No.:
- 6011621066
- Brand:
- Bernstein AG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Pull System SR-U2Z 300 / 175 / 100
Maximum system length: 75 m
Switch function: 2 NC + 2 NO (standard)
Built-in reset button
Cable pull eyelet, low cost
Visualisation of correct cable tension
Meets EN418 and IEC947-5-5
Protection class IP67
Switch function: 2 NC + 2 NO (standard)
Built-in reset button
Cable pull eyelet, low cost
Visualisation of correct cable tension
Meets EN418 and IEC947-5-5
Protection class IP67
Safety cable pull switch, plastic housing SR-U2Z 300 / 175 / 100
Standards
EN418; IEC947-5-5
Specifications
Attribute | Value |
---|---|
Cable Length | 75m |
IP Rating | IP67 |
Number of Poles | SP |
Series | SR |
Length | 42.5mm |
Width | 76.8mm |
Depth | 224mm |
Housing Material | Polyamide |
Maximum AC Voltage | 250V |
Dimensions | 42.5 x 76.8 x 224mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Conduit Entry | M20 x 1.5 |
Related links
- Bernstein AG SR Rope Pull Switch, 75m
- Bernstein AG SR Rope Pull Switch, 37.5m
- Bernstein AG SR Rope Pull Switch, 25m
- Bernstein AG SRM Rope Pull Switch, 75m
- Bernstein AG SRM Rope Pull Switch, 75m, Straight
- Pilz PSENrope Rope Pull Switch, 75m, 2NO/2NC, Side Mount
- Siemens 3SE7 Rope Pull Switch, 75m, Straight
- Pilz PSENrope Rope Pull Switch, 75m, NO/NC, Straight