Bernstein AG SRM Rope Pull Switch 90 mm

Subtotal (1 unit)*

$401.62

(exc. GST)

$441.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$401.62

*price indicative

RS Stock No.:
136-3171
Mfr. Part No.:
6012921091
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Rope Pull Switch

IP Rating

IP67

Series

SRM

Reset Button

Yes

Contact AC Voltage

250V ac

Minimum Operating Temperature

-30°C

E-Stop Button

Yes

Maximum Operating Temperature

80°C

Housing Material

Aluminium

Width

88mm

Depth

197mm

Length

90mm

Conduit Entry

M20 x 1.5

COO (Country of Origin):
DE

Cable Pull System SR-U2Z 300 / 175 / 100


Maximum system length: 75 m

Switch function: 2 NC + 2 NO (standard)

Built-in reset button

Cable pull eyelet, low cost

Visualisation of correct cable tension

Meets EN418 and IEC947-5-5

Protection class IP67

Safety cable pull switch, plastic housing SR-U2Z 300 / 175 / 100


Standards

EN418; IEC947-5-5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy