Bernstein AG SR Rope Pull Switch 42.5 mm, 2 NO/2 NC

Subtotal (1 unit)*

$439.38

(exc. GST)

$483.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$439.38

*price indicative

RS Stock No.:
136-3168
Mfr. Part No.:
6011629072
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Rope Pull Switch

Contact Configuration

2 NO/2 NC

IP Rating

IP67

Number of Cable Entries

3

Series

SR

Contact Current

10A

Minimum Operating Temperature

-25°C

Contact DC Voltage

240V dc

Reset Button

Yes

E-Stop Button

No

Contact AC Voltage

250V ac

Maximum Operating Temperature

70°C

Length

42.5mm

Standards/Approvals

ISO, IEC, DIN

Housing Material

Polyamide

Width

76.8mm

Depth

224mm

Hazardous Area Certification

No

Mechanical Life

100000Operations

Conduit Entry

M20 x 1.5

COO (Country of Origin):
DE

Cable Pull System SR-U2Z 300 / 175 / 100


Maximum system length: 75 m

Switch function: 2 NC + 2 NO (standard)

Built-in reset button

Cable pull eyelet, low cost

Visualisation of correct cable tension

Meets EN418 and IEC947-5-5

Protection class IP67

Safety cable pull switch, plastic housing SR-U2Z 300 / 175 / 100


Standards

EN418; IEC947-5-5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy