Bernstein AG SRM Rope Pull Switch 282 mm, Straight, 2 NO/2 NC
- RS Stock No.:
- 564-765
- Mfr. Part No.:
- 6012929086
- Brand:
- Bernstein AG
This image is representative of the product range
Subtotal (1 unit)*
$462.53
(exc. GST)
$508.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $462.53 |
*price indicative
- RS Stock No.:
- 564-765
- Mfr. Part No.:
- 6012929086
- Brand:
- Bernstein AG
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 2 NO/2 NC | |
| Mounting Orientation | Straight | |
| IP Rating | IP67 | |
| Number of Cable Entries | 3 | |
| Series | SRM | |
| E-Stop Button | No | |
| Contact DC Voltage | 250V dc | |
| Minimum Operating Temperature | -30°C | |
| Reset Button | Yes | |
| Contact AC Voltage | 240V ac | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 80°C | |
| Width | 90mm | |
| Length | 282mm | |
| Housing Material | Die Cast Aluminium | |
| Depth | 88mm | |
| Standards/Approvals | DIN, ISO, IEC | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Operations | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Rope Pull Switch | ||
Contact Configuration 2 NO/2 NC | ||
Mounting Orientation Straight | ||
IP Rating IP67 | ||
Number of Cable Entries 3 | ||
Series SRM | ||
E-Stop Button No | ||
Contact DC Voltage 250V dc | ||
Minimum Operating Temperature -30°C | ||
Reset Button Yes | ||
Contact AC Voltage 240V ac | ||
Contact Current 10A | ||
Maximum Operating Temperature 80°C | ||
Width 90mm | ||
Length 282mm | ||
Housing Material Die Cast Aluminium | ||
Depth 88mm | ||
Standards/Approvals DIN, ISO, IEC | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Operations | ||
Conduit Entry M20 x 1.5 | ||
- COO (Country of Origin):
- DE
Bernstein SRM Safety Rope Pull Switches
Related links
- Bernstein AG SRM Rope Pull Switch 282 mm 2 NO/2 NC
- Bernstein AG SRM Rope Pull Switch 90 mm, 2 NO/2 NC
- Bernstein AG SRM Rope Pull Switch 90 mm
- Bernstein AG SR Rope Pull Switch 42.5 mm, 2 NO/2 NC
- Bernstein AG Rope Pull Switch Cable 1.8 mm
- Bernstein AG Rope Pull Switch Cable 3 mm
- Telemecanique Sensors XY2CE Rope Pull Switch 285 mm, 2 NO/2 NC
- Honeywell CPS Rope Pull Switch 172.72 mm 2 NO/2 NC
