Siemens 3SE7 Cable Switch 171 mm, Front, 2 NC/1 NO
- RS Stock No.:
- 153-398
- Mfr. Part No.:
- 3SE7150-1BH00
- Brand:
- Siemens
Subtotal (1 unit)*
$1,517.33
(exc. GST)
$1,669.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,517.33 |
*price indicative
- RS Stock No.:
- 153-398
- Mfr. Part No.:
- 3SE7150-1BH00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Cable Switch | |
| Indicator Type | Status Display | |
| Contact Configuration | 2 NC/1 NO | |
| Mounting Orientation | Front | |
| IP Rating | IP65 | |
| Number of Cable Entries | 2 | |
| Series | 3SE7 | |
| E-Stop Button | Yes | |
| Contact Current | 3A | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V dc | |
| Reset Button | Yes | |
| Maximum Operating Temperature | 70°C | |
| Depth | 54mm | |
| Housing Material | Metal | |
| Standards/Approvals | EAC, CE, RoHS, UKCA, CCC, REACH, WEEE | |
| Width | 52mm | |
| Length | 171mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Cycles | |
| Conduit Entry | 2 x (M20 x 1.5) | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable Switch | ||
Indicator Type Status Display | ||
Contact Configuration 2 NC/1 NO | ||
Mounting Orientation Front | ||
IP Rating IP65 | ||
Number of Cable Entries 2 | ||
Series 3SE7 | ||
E-Stop Button Yes | ||
Contact Current 3A | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V dc | ||
Reset Button Yes | ||
Maximum Operating Temperature 70°C | ||
Depth 54mm | ||
Housing Material Metal | ||
Standards/Approvals EAC, CE, RoHS, UKCA, CCC, REACH, WEEE | ||
Width 52mm | ||
Length 171mm | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Cycles | ||
Conduit Entry 2 x (M20 x 1.5) | ||
- COO (Country of Origin):
- DE
The Siemens cable operated switch, housed in a robust metal enclosure with a striking yellow cover, is designed for safety and usability in demanding environments. Engineered to offer an emergency stop function, it guarantees peace of mind during operation, accommodating cable lengths of up to 20 metres. The switch's high mechanical service life ensures reliable performance across extensive usage, while its exceptional insulation and surge voltage ratings provide enhanced durability. With an IP65 protection class, this device is well suited for industrial applications, making it a vital component for ensuring safety standards. Versatile in function and design, it's an ideal choice for systems requiring quick and effective shutoff mechanisms.
Operates effectively across a broad ambient temperature range
Screw terminal connections simplify installation and maintenance
Compatibility with various conductor cross sections enhances versatility
Status display function provides clear operational feedback
B10 value underlines reliability for high demand applications
Related links
- Siemens 3SE7 Cable Switch 171 mm 2 NO/2 NC
- Siemens 3SE7 Cable Switch 171 mm 1 NO/1 NC
- Siemens 3SE7 Cable Switch 201 mm 3 NC/1 NO
- Siemens 3SE7 Cable Switch 105 mm 1 NO/1 NC
- Siemens 3SE7 Cable Switch 172 mm 1 NO/1 NC
- Siemens 3SE7 Rope Pull Switch 164.5 mm 2 NC
- Siemens 3SE7 Rope Pull Switch 164.5 mm 1 NO/1 NC
- Siemens 3SE7 Rope Pull Switch 164.5 mm, Straight