Siemens 3SE7 Cable Switch 201 mm, Screw, 3 NC/1 NO
- RS Stock No.:
- 271-9517
- Mfr. Part No.:
- 3SE71411EG100CA1
- Brand:
- Siemens
Subtotal (1 unit)*
$1,434.43
(exc. GST)
$1,577.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,434.43 |
*price indicative
- RS Stock No.:
- 271-9517
- Mfr. Part No.:
- 3SE71411EG100CA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable Switch | |
| Mounting Orientation | Screw | |
| Contact Configuration | 3 NC/1 NO | |
| IP Rating | IP67 | |
| Number of Cable Entries | 2 | |
| Series | 3SE7 | |
| Minimum Operating Temperature | -25°C | |
| E-Stop Button | Yes | |
| Maximum Operating Temperature | 70°C | |
| Width | 67mm | |
| Length | 201mm | |
| Depth | 83mm | |
| Standards/Approvals | EAC, CE, CSA | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable Switch | ||
Mounting Orientation Screw | ||
Contact Configuration 3 NC/1 NO | ||
IP Rating IP67 | ||
Number of Cable Entries 2 | ||
Series 3SE7 | ||
Minimum Operating Temperature -25°C | ||
E-Stop Button Yes | ||
Maximum Operating Temperature 70°C | ||
Width 67mm | ||
Length 201mm | ||
Depth 83mm | ||
Standards/Approvals EAC, CE, CSA | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens cable-operated switch is used for monitoring or as emergency stop devices on particularly endangered system components. On switch with interlocking, with a pre-tensioned cable, the locking must be deactivated beforehand in order to return the
Ready-to-run and display
Contacts electrically isolated from each other
Related links
- Siemens 3SE7 Cable Switch 105 mm 1 NO/1 NC
- Siemens 3SE7 Cable Switch 172 mm 1 NO/1 NC
- Siemens 3SE7 Cable Switch 171 mm 1 NO/1 NC
- Siemens 3SE7 Cable Switch 171 mm 2 NC/1 NO
- Siemens 3SE7 Cable Switch 171 mm 2 NO/2 NC
- ZANDER AACHEN ZLSE Rope Pull Switch 239 mm 3 NC/1 NO
- Telemecanique Sensors XY2CH Rope Pull Switch 201 mm, 2 NC/1 NO
- Telemecanique Sensors XY2CH Rope Pull Switch 201 mm, 2 NC
