Siemens 3SE7 Cable Switch 171 mm, Screw, 1 NO/1 NC

Subtotal (1 unit)*

$1,991.92

(exc. GST)

$2,191.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,991.92

*price indicative

RS Stock No.:
271-9518
Mfr. Part No.:
3SE71501BD04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable Switch

Contact Configuration

1 NO/1 NC

Mounting Orientation

Screw

IP Rating

IP65

Number of Cable Entries

2

Series

3SE7

Minimum Operating Temperature

-25°C

E-Stop Button

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

CE, EAC, CSA

Length

171mm

Width

52mm

Depth

74mm

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens cable-operated switch is used for monitoring or as emergency stop devices on particularly endangered system components. On switch with interlocking, with a pre-tensioned cable, the locking must be deactivated beforehand in order to return the

Ready-to-run and display

Contacts electrically isolated from each other

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy