Siemens 3SE7 Rope Pull Switch 164.5 mm, Straight

Subtotal (1 unit)*

$1,153.71

(exc. GST)

$1,269.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,153.71

*price indicative

RS Stock No.:
528-1052
Mfr. Part No.:
3SE7150-1BD00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rope Pull Switch

Mounting Orientation

Straight

IP Rating

IP65

Series

3SE7

Contact AC Voltage

400V ac

Reset Button

Yes

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

Contact Current

6A

Maximum Operating Temperature

70°C

Length

164.5mm

Width

52mm

Depth

57.5mm

Housing Material

Aluminium Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Conduit Entry

M20 x 1.5

Mechanical Life

106Cycles

COO (Country of Origin):
DE

3SE7 Emergency Grab Wire Switch


The 3SE7 series of grab wire switches (trip wire switches, cable operated switches) are used for monitoring or for EMERGENCY STOP devices on particularly dangerous system sections.

As the effective range of a grab wire switch is only limited by the length of the grab wire, large systems can also be protected. Switches (requiring pulling at both ends) and conveyor belt unbalance trackers are used primarily for monitoring very long belt systems.

Design


The switches for wire lengths up to 50m are available with 1 NO + 1 NC or 2 NC contacts and for up to 75m with 1 NO + 3 NC contacts. The switches for wire lengths of 2 x 75m and the conveyor belt unbalance trackers are supplied with 2 NO + 2 NC contacts.

The grab wire switch and the conveyor belt unbalance tracker are also available with a factory fitted LED (red, 24 V DC). This light has innovative on board chip technology that allows the operating state of the switch to be visible at a distance of at least 50m.

Function


The NC contacts of the grab wire switch and the conveyor belt unbalance tracker are positive opening. The grab wire switches with one side operation are held in free position by the pre-tension on the turnbuckle. In the 3SE7 140 and 3SE7 150 grab wire switches, both switching contacts are available for wire-break/wire-pull signalling. The NO contact can be used, for example, for signalling purposes. On switches with interlocking, with a pre-tensioned wire, the locking must be deactivated beforehand in order to return the grab wire switch to its original position.

Positive latching and positive NC contacts

Switches for wire lengths up to 75m

Metal housing

Enclosure is screw mounted

IP67 rating

Operating temperature: -25 to +70°C

Note

Stock nos. 764-4341, 764-4301, 764-4304, 764-4357 are fitted with an indicator light.

Approvals

UL,CSA

Standards

The switches are equipped with positive latching and positive NC contacts and are therefore suitable for operation in EMERGENCY STOP devices in accordance with EN ISO 13850. They are usable up to Category 4 according to EN 954-1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy