Renold 60-1 Roller Chain, 50 ft, 48.8 mm, SD, ANSI
- RS Stock No.:
- 708-556
- Mfr. Part No.:
- SD60A2X10FT
- Brand:
- Renold
Subtotal (1 unit)*
$288.90
(exc. GST)
$317.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.90 |
*price indicative
- RS Stock No.:
- 708-556
- Mfr. Part No.:
- SD60A2X10FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 60-1 | |
| Pitch | 19.05mm | |
| Material | Carbon Steel | |
| Series | SD | |
| Chain Standard | ANSI | |
| Length | 50ft | |
| Pin Length | 48.8mm | |
| Plate Height | 18mm | |
| Roller Diameter | 11.91mm | |
| Chain Weight | 22kg | |
| Width Between Roller Link Plates | 12.57mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 60-1 | ||
Pitch 19.05mm | ||
Material Carbon Steel | ||
Series SD | ||
Chain Standard ANSI | ||
Length 50ft | ||
Pin Length 48.8mm | ||
Plate Height 18mm | ||
Roller Diameter 11.91mm | ||
Chain Weight 22kg | ||
Width Between Roller Link Plates 12.57mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
Related links
- Renold 60-1 1 Roller Chain 25.9 mm ANSI
- Renold 60-1 3 Roller Chain SD, ANSI
- Renold 50-1 2 Roller Chain 39 mm ANSI
- Renold 50-1 1 Roller Chain 20.9 mm ANSI
- Renold 160-2 2 Roller Chain 122.9 mm ANSI
- Renold 80-2 2 Roller Chain 61.9 mm ANSI
- Renold 100-2 2 Roller Chain 40 mm ANSI
- Renold 120-1 2 Roller Chain 95.4 mm ANSI
